LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

ADI LT3684IMSE#TRPBF

제조업체
제조사 품번
LT3684IMSE#TRPBF
LCSC 번호
C671193
포장
MSOP-10-EP
고객 번호
주요 제원
36V, 2A, 2.8MHz Step-Down Switching Regulator
데이터시트ADI LT3684IMSE#TRPBF
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체ADI
포장MSOP-10-EP
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching300kHz~2.8MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Operating status indication;External compensation
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~34V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1.265V~20V
Quiescent Current10uA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ΔZ 3684 is an adjustable frequency (300kHz to 2.8MHz) monolithic buck switching regulator that accepts input voltages up to 34V (36 maximum). A high efficiency 0.18Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. The LT3684’s high operating frequency allows the use of small, low cost inductors and ceramic capacitors resulting in low output ripple while keeping total solution size to a minimum. The low current shutdown mode reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3684 is available in 10-Pin MSOP and 3mm×3mm DFN packages with Exposed Pads for low thermal resistance.

주요 특징

AI 번역
  • Wide Input Range: 3.6V to 34V Operating, 36V Maximum
  • 2A Maximum Output Current
  • Adjustable Switching Frequency: 300kHz to 2.8MHz
  • Low Shutdown Current: l₀ < 1µA
  • Integrated Boost Diode
  • Power Good Flag
  • Saturating Switch Design: 0.18Ω On-Resistance
  • 1.265V Feedback Reference Voltage
  • Output Voltage: 1.265V to 20V
  • Soft-Start Capability
  • Small 10-Pin Thermally Enhanced MSOP and (3mm×3mm) DFN Packages

응용 분야

AI 번역
  • Automotive Battery Regulation
  • Power for Portable Products
  • Distributed Supply Regulation
  • Industrial Supplies
  • Wall Transformer Regulation