LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3684EMSE#TRPBF product image
  • LT3684EMSE#TRPBF thumbnail 1
  • LT3684EMSE#TRPBF thumbnail 2
  • LT3684EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3684EMSE#TRPBFRoHS

Manufacturer
MPN
LT3684EMSE#TRPBF
LCSC Part #
C671189
Packaging
MSOP-10-EP
Customer #
Key Attributes
36V, 2A, 2.8MHz Step-Down Switching Regulator
Datasheetpdf iconADI LT3684EMSE#TRPBF
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9546$ 5.95
10+$ 5.1664$ 51.66
30+$ 4.2872$ 128.62
100+$ 3.8143$ 381.43
500+$ 3.5965$ 1798.25
1,000+$ 3.4974$ 3497.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching300kHz~2.8MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Operating status indication;External compensation
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~34V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1.265V~20V
Quiescent Current400uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ΔZ 3684 is an adjustable frequency (300kHz to 2.8MHz) monolithic buck switching regulator that accepts input voltages up to 34V (36 maximum). A high efficiency 0.18Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. The LT3684’s high operating frequency allows the use of small, low cost inductors and ceramic capacitors resulting in low output ripple while keeping total solution size to a minimum. The low current shutdown mode reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3684 is available in 10-Pin MSOP and 3mm×3mm DFN packages with Exposed Pads for low thermal resistance.

Features

AI Translation
  • Wide Input Range: 3.6V to 34V Operating, 36V Maximum
  • 2A Maximum Output Current
  • Adjustable Switching Frequency: 300kHz to 2.8MHz
  • Low Shutdown Current: l₀ < 1µA
  • Integrated Boost Diode
  • Power Good Flag
  • Saturating Switch Design: 0.18Ω On-Resistance
  • 1.265V Feedback Reference Voltage
  • Output Voltage: 1.265V to 20V
  • Soft-Start Capability
  • Small 10-Pin Thermally Enhanced MSOP and (3mm×3mm) DFN Packages

Applications

AI Translation
  • Automotive Battery Regulation
  • Power for Portable Products
  • Distributed Supply Regulation
  • Industrial Supplies
  • Wall Transformer Regulation