ADI LT3684EDD#TRPBF
| 제조업체 | |
| 제조사 품번 | LT3684EDD#TRPBF |
| LCSC 번호 | C671188 |
| 포장 | DFN-10-EP(3x3) |
| 고객 번호 | |
| 주요 제원 | 300kHz~2.8MHz Step-down type Adjustable 2A 1.265V~20V DFN-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| 데이터시트 | ADI LT3684EDD#TRPBF |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz~2.8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~34V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.265V~20V | |
| Quiescent Current | 10nA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz~2.8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;External compensation |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~34V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.265V~20V | |
| Quiescent Current | 10nA |
개요
The ΔZ 3684 is an adjustable frequency (300kHz to 2.8MHz) monolithic buck switching regulator that accepts input voltages up to 34V (36 maximum). A high efficiency 0.18Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. The LT3684’s high operating frequency allows the use of small, low cost inductors and ceramic capacitors resulting in low output ripple while keeping total solution size to a minimum. The low current shutdown mode reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3684 is available in 10-Pin MSOP and 3mm×3mm DFN packages with Exposed Pads for low thermal resistance.
주요 특징
- Wide Input Range: 3.6V to 34V Operating, 36V Maximum
- 2A Maximum Output Current
- Adjustable Switching Frequency: 300kHz to 2.8MHz
- Low Shutdown Current: l₀ < 1µA
- Integrated Boost Diode
- Power Good Flag
- Saturating Switch Design: 0.18Ω On-Resistance
- 1.265V Feedback Reference Voltage
- Output Voltage: 1.265V to 20V
- Soft-Start Capability
- Small 10-Pin Thermally Enhanced MSOP and (3mm×3mm) DFN Packages
응용 분야
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz~2.8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~34V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.265V~20V | |
| Quiescent Current | 10nA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz~2.8MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;External compensation |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~34V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.265V~20V | |
| Quiescent Current | 10nA |
개요
The ΔZ 3684 is an adjustable frequency (300kHz to 2.8MHz) monolithic buck switching regulator that accepts input voltages up to 34V (36 maximum). A high efficiency 0.18Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. The LT3684’s high operating frequency allows the use of small, low cost inductors and ceramic capacitors resulting in low output ripple while keeping total solution size to a minimum. The low current shutdown mode reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3684 is available in 10-Pin MSOP and 3mm×3mm DFN packages with Exposed Pads for low thermal resistance.
주요 특징
- Wide Input Range: 3.6V to 34V Operating, 36V Maximum
- 2A Maximum Output Current
- Adjustable Switching Frequency: 300kHz to 2.8MHz
- Low Shutdown Current: l₀ < 1µA
- Integrated Boost Diode
- Power Good Flag
- Saturating Switch Design: 0.18Ω On-Resistance
- 1.265V Feedback Reference Voltage
- Output Voltage: 1.265V to 20V
- Soft-Start Capability
- Small 10-Pin Thermally Enhanced MSOP and (3mm×3mm) DFN Packages
응용 분야
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
C671188 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



