LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

ADI LT3682EDD#TRPBF

제조업체
제조사 품번
LT3682EDD#TRPBF
LCSC 번호
C671186
포장
DFN-12-EP(3x3)
고객 번호
주요 제원
2.2MHz Step-down type Adjustable 1A 800mV~20V DFN-12-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS
데이터시트ADI LT3682EDD#TRPBF
RoHS 준수1개 문서 이용 가능
대체 부품3
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체ADI
포장DFN-12-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Frequency synchronization;Adjustable soft-start;Operating status indication;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~36V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage800mV~20V
Quiescent Current75uA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LT3682 is an adjustable frequency (250kHz to 2.2MHz) monolithic buck switching regulator that accepts input voltages up to 36V. A high efficiency 0.5Ω switch is included on the device along with a boost diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. A SYNC pin allows the user to synchronize the part to an external clock, and to choose between Low Ripple Burst Mode operation and standard PWM operation. The Low Ripple Burst Mode maintains high efficiency at low output currents while keeping output ripple below 15mV in typical applications. Shutdown reduces input supply current to less than 1μA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage. Protection circuitry senses the current in the power switch and external Schottky catch diode to protect the LT3682 against short-circuit conditions. Frequency foldback and thermal shutdown provide additional protection. The LT3682 is available in a 12-Pin 3mm × 3mm DFN with exposed pad for low thermal resistance.

주요 특징

AI 번역
  • Wide Input Range: Operation from 3.6V to 36V
  • Overvoltage Lockout Protects Circuits through 60V Transients
  • 1A Output Current
  • Low Ripple Burst Mode Operation: Iq = 75μA at 12VIN to 3.3VOUT, Output Ripple < 15mVP-P
  • Adjustable Switching Frequency: 250kHz to 2.2MHz
  • Short-Circuit Protected
  • Synchronizable Between 300kHz and 2.2MHz
  • 0.8V Feedback Reference Voltage
  • Output Voltage 0.8V to 20V
  • Soft-Start Capability
  • Power Good Flag
  • Small 12-Pin Thermally Enhanced 3mm × 3mm DFN Package

응용 분야

AI 번역
  • Automotive Battery Regulation
  • Automotive Entertainment Systems
  • Industrial Supplies
  • Power for Portable Products
  • Distributed Supply Regulation