ADI LT3680IMSE#TRPBF
| 제조업체 | |
| 제조사 품번 | LT3680IMSE#TRPBF |
| LCSC 번호 | C671183 |
| 포장 | MSOP-10-EP |
| 고객 번호 | |
| 주요 제원 | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75uA Quiescent Current |
| 데이터시트 | ADI LT3680IMSE#TRPBF |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Light load efficient mode;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | 790mV~30V | |
| Quiescent Current | 75uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Light load efficient mode;External compensation |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | 790mV~30V | |
| Quiescent Current | 75uA |
개요
The LT3680 is an adjustable frequency (200kHz to 2.4MHz) monolithic buck switching regulator that accepts input voltages up to 36V. A high efficiency 95mΩ switch is included on the die along with a boost Schottky diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. In addition, the LT3680 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage. The LT3680 is available in 10-Pin MSOP and 3mm × 3mm DFN packages with exposed pads for low thermal resistance.
주요 특징
- Wide Input Voltage Range: 3.6V to 36V
- 3.5A Maximum Output Current
- Low Ripple (<15mV P-P)
- Burst Mode Operation: 10 - 75µA at 12VIN to 3.3VOUT
- Adjustable Switching Frequency: 200kHz to 2.4MHz
- Low Shutdown Current: <0.5µA
- Integrated Boost Diode
- Synchronizable Between 250kHz to 2MHz
- Power Good Flag
- Saturating Switch Design: 95mΩ On-Resistance
- 0.790V Feedback Reference Voltage
- Output Voltage: 0.79V to 30V
- Thermal Protection
- Soft-Start Capability
- Small 10-Pin Thermally Enhanced MSOP and 3mm × 3mm DFN Packages
응용 분야
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Light load efficient mode;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | 790mV~30V | |
| Quiescent Current | 75uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Light load efficient mode;External compensation |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | 790mV~30V | |
| Quiescent Current | 75uA |
개요
The LT3680 is an adjustable frequency (200kHz to 2.4MHz) monolithic buck switching regulator that accepts input voltages up to 36V. A high efficiency 95mΩ switch is included on the die along with a boost Schottky diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. In addition, the LT3680 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage. The LT3680 is available in 10-Pin MSOP and 3mm × 3mm DFN packages with exposed pads for low thermal resistance.
주요 특징
- Wide Input Voltage Range: 3.6V to 36V
- 3.5A Maximum Output Current
- Low Ripple (<15mV P-P)
- Burst Mode Operation: 10 - 75µA at 12VIN to 3.3VOUT
- Adjustable Switching Frequency: 200kHz to 2.4MHz
- Low Shutdown Current: <0.5µA
- Integrated Boost Diode
- Synchronizable Between 250kHz to 2MHz
- Power Good Flag
- Saturating Switch Design: 95mΩ On-Resistance
- 0.790V Feedback Reference Voltage
- Output Voltage: 0.79V to 30V
- Thermal Protection
- Soft-Start Capability
- Small 10-Pin Thermally Enhanced MSOP and 3mm × 3mm DFN Packages
응용 분야
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
C671183 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



