ADI LT3663EMS8E-5#PBF
| Manufacturer | |
| Mfr. Part # | LT3663EMS8E-5#PBF |
| LCSC Part # | C671128 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 1.2A Step-Down Switching Regulator with Output Current Limit |
| Description | Buck 1.5MHz Fixed 1 MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.0169 | $ 9.02 |
10+ | $ 8.7189 | $ 87.19 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$