LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3248CB07-16.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT3248CB07-16.000M

Manufacturer
MPN
SXT3248CB07-16.000M
LCSC Part #
C6710783
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 16MHz ±25ppm 8pF 70Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT3248CB07-16.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0139$ 1.01
200+$ 0.4047$ 80.94
500+$ 0.3911$ 195.55
1,000+$ 0.385$ 385.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature0℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)70Ω
Frequency16MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT3248CC07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.026
SXT3248DB07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0502
SXT3248DC07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0623
SXT3248EB07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0987
SXT3248CB16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0154
SXT3248CB48-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.073
SXT3248CB17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0667
SXT3248CB38-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0214
SXT3248CB27-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0199
SXT3248DD07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0744
SXT3248EC07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1886
SXT3248CC17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1023
SXT3248CC16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0276
SXT3248CC27-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.081
SXT3248CC38-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1055
SXT3248CC48-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0366
SXT3248FB07-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1594
SXT3248DB17-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0547
SXT3248DB48-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0608
SXT3248DB16-16.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0517