LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3645IUD#TRPBF product image
Images for reference only

ADI LT3645IUD#TRPBF

Manufacturer
MPN
LT3645IUD#TRPBF
LCSC Part #
C671057
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
QFN-16-EP(3x3) Voltage Regulators - Linear + Switching RoHS
DatasheetADI LT3645IUD#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5795$ 4.58
200+$ 1.772$ 354.40
500+$ 1.7102$ 855.10
1,000+$ 1.6793$ 1679.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerADI
PackagingQFN-16-EP(3x3)
Interface-
Output Voltage-
Operating Temperature-40℃~+125℃
Output Current-
Features-

Introduction

AI Translation

The LT3645 is a dual output regulator combining a 500mA buck regulator and a 200mA low dropout linear regulator (LDO). The wide input voltage range of 3.6 to 36 makes the LT3645 suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny, low cost inductors and capacitors, resulting in a very small solution.

Cycle-by-cycle current limit and frequency foldback provide protection against shorted outputs. Soft-start and frequency foldback eliminate input current surge during start-up.

The linear regulator operates from the VCC2 pin at voltages down to 1.2V. It supplies 200mA of output current with a typical dropout voltage of 310mV.

Other features of the LT3645 include a <2μA shutdown, short circuit protection, soft-start and thermal shutdown. The LT3645 is available in the thermally enhanced 16-lead (3mm×3mm) QFN package, or a 12-lead MSE package.

Features

AI Translation
  • Wide Input Range: Operation from 3.60 to 36V
  • Overvoltage Lockout Protects Circuit Through 55V Transients on Input
  • 500mA Output Current Switching Regulator
  • High Switching Frequency: 750kHz
  • 200mA Low Dropout Linear Regulator 1.21 to 16V Input; 0.8V to dV Output
  • 310mV Dropout Voltage VCC2 to OUT2
  • Precision Programmable Undervoltage Lockout
  • Short-Circuit Robust
  • Internal Soft-Start
  • <2μA Shutdown Current
  • Small Thermally Enhanced 16-Lead (3mm×3mm) QFN and 12-Lead MSE Packages

Applications

AI Translation
  • Automotive CMOS Image Sensors
  • Industrial/Automotive Micro-Controller Supply