ADI LT3645EMSE#PBF
| Manufacturer | |
| MPN | LT3645EMSE#PBF |
| LCSC Part # | C671048 |
| Packaging | MSOP-12-EP |
| Customer # | |
| Key Attributes | 36V 500mA Step-Down Regulator and 200mA LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3645 is a dual output regulator combining a 500mA buck regulator and a 200mA low dropout linear regulator (LDO). The wide input voltage range of 3.6 to 36 makes the LT3645 suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny, low cost inductors and capacitors, resulting in a very small solution.
Cycle-by-cycle current limit and frequency foldback provide protection against shorted outputs. Soft-start and frequency foldback eliminate input current surge during start-up.
The linear regulator operates from the VCC2 pin at voltages down to 1.2V. It supplies 200mA of output current with a typical dropout voltage of 310mV.
Other features of the LT3645 include a <2μA shutdown, short circuit protection, soft-start and thermal shutdown. The LT3645 is available in the thermally enhanced 16-lead (3mm×3mm) QFN package, or a 12-lead MSE package.
Features
- Wide Input Range: Operation from 3.60 to 36V
- Overvoltage Lockout Protects Circuit Through 55V Transients on Input
- 500mA Output Current Switching Regulator
- High Switching Frequency: 750kHz
- 200mA Low Dropout Linear Regulator 1.21 to 16V Input; 0.8V to dV Output
- 310mV Dropout Voltage VCC2 to OUT2
- Precision Programmable Undervoltage Lockout
- Short-Circuit Robust
- Internal Soft-Start
- <2μA Shutdown Current
- Small Thermally Enhanced 16-Lead (3mm×3mm) QFN and 12-Lead MSE Packages
Applications
- Automotive CMOS Image Sensors
- Industrial/Automotive Micro-Controller Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.3481$ 11.3603 | $ 11.36 |
| 10+ | $ 11.9885$ 11.0295 | $ 110.30 |
| 14+ | $ 10.7711$ 9.9095 | $ 138.73 |
Standard Packaging37/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3645 is a dual output regulator combining a 500mA buck regulator and a 200mA low dropout linear regulator (LDO). The wide input voltage range of 3.6 to 36 makes the LT3645 suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny, low cost inductors and capacitors, resulting in a very small solution.
Cycle-by-cycle current limit and frequency foldback provide protection against shorted outputs. Soft-start and frequency foldback eliminate input current surge during start-up.
The linear regulator operates from the VCC2 pin at voltages down to 1.2V. It supplies 200mA of output current with a typical dropout voltage of 310mV.
Other features of the LT3645 include a <2μA shutdown, short circuit protection, soft-start and thermal shutdown. The LT3645 is available in the thermally enhanced 16-lead (3mm×3mm) QFN package, or a 12-lead MSE package.
Features
- Wide Input Range: Operation from 3.60 to 36V
- Overvoltage Lockout Protects Circuit Through 55V Transients on Input
- 500mA Output Current Switching Regulator
- High Switching Frequency: 750kHz
- 200mA Low Dropout Linear Regulator 1.21 to 16V Input; 0.8V to dV Output
- 310mV Dropout Voltage VCC2 to OUT2
- Precision Programmable Undervoltage Lockout
- Short-Circuit Robust
- Internal Soft-Start
- <2μA Shutdown Current
- Small Thermally Enhanced 16-Lead (3mm×3mm) QFN and 12-Lead MSE Packages
Applications
- Automotive CMOS Image Sensors
- Industrial/Automotive Micro-Controller Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



