LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT3640EFE#PBF product image
Immagini a scopo illustrativo

ADI LT3640EFE#PBF

Produttore
Cod. Prod.
LT3640EFE#PBF
Cod. LCSC
C671030
Imballo
TSSOP-28-EP
Numero Cliente
Attr. chiave
2MHz Step-down type Adjustable TSSOP-28-EP Voltage Regulators - DC DC Switching Regulators RoHS
Scheda TecnicaADI LT3640EFE#PBF
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.7033$ 6.70
200+$ 2.5946$ 518.92
500+$ 2.5036$ 1251.80
1,000+$ 2.4588$ 2458.80
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreADI
ImballoTSSOP-28-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2MHz
Number of Outputs2
FunctionStep-down type
FeaturesAdjustable soft-start;Frequency synchronization;Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection;Built-in LDO regulator;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~35V
Switch tube (built-in/external)Built-in
Output Voltage600mV;1.265V~33.97V
Output Current1.1A;1.3A
Quiescent Current290uA

Descrizione

Traduzione AI

The LT3640 is a dual channel, current mode monolithic buck switching regulator with a power-on reset and a watchdog timer. Both regulators are synchronized to a single oscillator with an adjustable frequency (350kHz to 2.5MHz). At light loads, both regulators operate in low ripple Burst Mode to maintain high efficiency and low output ripple. The high voltage channel is a nonsynchronous buck with an internal 2.4A top switch that operates from an input of 4V to 35V. A 36.5V OVLO protects the device to 55V. The low voltage channel operates from an input of 2.5V to 5.5V. Internal synchronous power switches provide high efficiency without the need of external Schottky diode. Both channels have cycle-by-cycle current limit, providing protection against shorted outputs. The power-on reset and watchdog timeout periods are both adjustable using external capacitors. The window mode watchdog timer flags when the µP pulses group too close together or too far apart. The LT3640 is available in a 28-pin 4mm×5mm QFN package and 28-pin TSSOP package. Both packages have an exposed pad for low thermal resistance.

Caratteristiche

Traduzione AI
  • High Voltage Buck Regulator:
    • 4V to 35V Operating Range
    • 1.3A Output Current
    • OVLO Protects Input to 55V
  • Low Voltage Synchronous Buck Regulator:
    • 2.5V to 5.5V Input Voltage Range
    • 1.1A Output Current
    • Synchronizable, Adjustable 350kHz to 2.5MHz Switching Frequency
    • Programmable Power-On Reset Timer
    • Programmable Window Mode Watchdog Timer
    • Typical Quiescent Current: 290µA
    • Short-Circuit Robust
    • Programmable Soft-Start
    • Low Shutdown Current: IQ < 1µA
    • Available in Thermally Enhanced 28-Lead (4mm×5mm) QFN and 28-Lead TSSOP Packages

Applicazioni

Traduzione AI
  • Industrial Power Supplies
  • Automotive Electronic Control Units

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
LT3640EFE#TRPBFADISimiliTSSOP-28-EP0$ 6.7033
LT3640IFE#PBFADISimiliTSSOP-28-EP0$ 8.4953
LT3640IFE#TRPBFADISimiliTSSOP-28-EP0$ 7.4288
LT3641EFE#PBFADISimiliTSSOP-28-EP0$ 4.6814
LT3641EFE#TRPBFADISimiliTSSOP-28-EP0$ 6.9796
5 altri componenti alternativi.Visualizza tutti i sostituti