LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LT3592EMSE#TRPBF product image
  • LT3592EMSE#TRPBF thumbnail 1
  • LT3592EMSE#TRPBF thumbnail 2
  • LT3592EMSE#TRPBF thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

ADI LT3592EMSE#TRPBF

제조업체
제조사 품번
LT3592EMSE#TRPBF
LCSC 번호
C670994
포장
MSOP-10-EP
고객 번호
주요 제원
500mA wide input voltage range buck LED driver with 10:1 dimming ratio
데이터시트ADI LT3592EMSE#TRPBF
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 10
10 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 8.3525$ 8.35
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
제조업체ADI
포장MSOP-10-EP
Output Current500mA
Operating Temperature-40℃~+125℃
Frequency - Switching400kHz~2.2MHz
DimmingPWM
Number of Channels1
TypeDC-DC
FeaturesBuilt-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Switch tube (built-in/external)Built-in
Output Voltage-
TopologyBuck
Voltage - Input(DC)3.6V~36V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The E(p)3592 is a fixed frequency step-down DC/DC converter designed to operate as a constant-current source. An external sense resistor monitors the output current allowing accurate current regulation, ideal for driving high current LEDs. The output current can be dimmed by a factor of 10 using an external signal for nighttime brake lights. The high switching frequency offers several advantages by permitting the use of a small inductor and small ceramic capacitors. Small components combined with the LT3592’s 10-pin DFN leadless surface mount package save space and cost versus alternative solutions. The constant switching frequency combined with low-impedance ceramic capacitors result in low, predictable output ripple. A wide input voltage range of 3.6 to 36 makes the LT3592 useful in a variety of applications. Current mode PWM architecture provides fast transient response and cycle-by-cycle current limiting. Thermal shutdown provides additional protection.

주요 특징

AI 번역
  • Wide Input Voltage Range
  • Operation from 3.6V to 36V
  • Resistor Adjustable 400kHz–2.2MHz Switching Frequency
  • Shorted and Open LED Protected
  • Internal Switch Current Sense Resistor
  • External Resistor Programs LED Current, Pin Selects 10:1 Ratio
  • 50mA/500mA LED Current Settings
  • Catch Diode Current Sense to Prevent Runaway at High VIN
  • Small Thermally Enhanced 10-Lead DFN (2mm×3mm) and MSOP-10 Packages

응용 분야

AI 번역
  • Automotive Signal Lighting
  • Industrial Lighting
  • Constant-Current, Constant Voltage Supplies