SHOU HAN 2.54-8P TPPT
| Manufacturer | SHOU HANAsian Brands |
| MPN | 2.54-8P TPPT |
| LCSC Part # | C6709493 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Color | Black | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 4,420
4,420 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7212$ 0.6852 | $ 0.69 |
| 10+ | $ 0.5815$ 0.5525 | $ 5.53 |
| 30+ | $ 0.5101$ 0.4846 | $ 14.54 |
| 100+ | $ 0.4402$ 0.4182 | $ 41.82 |
| 500+ | $ 0.3996$ 0.3797 | $ 189.85 |
| 1,000+ | $ 0.3785$ 0.3596 | $ 359.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Color | Black | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
C6709493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



