LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3517EUF#TRPBF product image
Images for reference only

ADI LT3517EUF#TRPBFRoHS

Manufacturer
MPN
LT3517EUF#TRPBF
LCSC Part #
C670884
Packaging
TQFN-16-EP(4x4)
Customer #
Key Attributes
Full-Featured LED Driver with Switch Current
Datasheetpdf iconADI LT3517EUF#TRPBF
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.7258$ 9.73
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerADI
PackagingTQFN-16-EP(4x4)
Frequency - Switching250kHz~2.5MHz
DimmingPWM;Analog
Voltage - Input(AC)-
Number of Channels1
TypeDC-DC
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.5A
Operating Temperature-40℃~+125℃
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
TopologyBuck;Boost
Constant Current Accuracy-
Voltage - Input(DC)3V~30V

Introduction

AI Translation

The LT3517 is a current mode DC/DC converter with an internal 1.5A, 45V switch specifically designed to drive LEDs. The LT3517 operates as a LED driver in boost, buck mode and buck-boost mode. It combines a traditional voltage loop and a unique current loop to operate as a constant-current source or constant-voltage source. Programmable switching frequency allows optimization of the external components for efficiency or component size. The switching frequency of LT3517 can be synchronized to an external clock signal. The LED current is externally programmable with a 100mV sense resistor. The external PWM input provides up to 5000:1 LED dimming. The CTRL pin provides further 10:1 dimming ratio. The LT3517 is available in the tiny footprint 16-lead QFN (4mm × 4mm) and the 16-pin TSSOP packages. The LT3517 provides a complete solution for both constant-voltage and constant-current applications.

Features

AI Translation
  • 5000:1 True Color PWM™ Dimming Ratio
  • 1.5A, 45V Internal Switch
  • 100mV High Side Current Sense
  • Open LED Protection
  • Adjustable Frequency: 250kHz to 2.5MHz
  • Wide Input Voltage Range:
    • Operation from 3V to 30V
    • Transient Protection to 40V
  • Operates in Boost, Buck Mode and Buck-Boost Mode
  • Gate Driver for PMOS LED Disconnect
  • Constant-Current and Constant-Voltage Regulation
  • CTRL Pin Provides 10:1 Analog Dimming
  • Low Shutdown Current: <1µA
  • Available in (4mm×4mm) 16-Lead QFN and 16-Pin TSSOP Packages

Applications

AI Translation
  • Display Backlighting
  • Illumination
  • Scanners