ADI LT3509EMSE#TRPBF
| Manufacturer | |
| MPN | LT3509EMSE#TRPBF |
| LCSC Part # | C670846 |
| Packaging | MSOP-16-EP |
| Customer # | |
| Key Attributes | Dual 36V, 700mA Step-Down Regulator |
| Description | 2.15MHz Step-down type Adjustable 3.6V~36V 800mV~34.2V 700mA MSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
25
25
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 6.5927 | $ 6.59 |
10+ | $ 5.6704 | $ 56.70 |
30+ | $ 5.1071 | $ 153.21 |
100+ | $ 4.6355 | $ 463.55 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$