VBsemi Elec TPC8107&9-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | TPC8107&9-VB |
| LCSC Part # | C6705332 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 10.9A SO-8 |
| Description | P-Channel 30V 10.9A 2.7W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,751
2,751
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4004 $ 0.3404 | $ 0.34 |
10+ | $ 0.3514 $ 0.2987 | $ 2.99 |
30+ | $ 0.3308 $ 0.2812 | $ 8.44 |
100+ | $ 0.3039 $ 0.2584 | $ 25.84 |
500+ | $ 0.2691 $ 0.2288 | $ 114.40 |
1,000+ | $ 0.2627 $ 0.2233 | $ 223.30 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$