LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec IRF7342TRPBF-VB product image
  • IRF7342TRPBF-VB thumbnail 1
  • IRF7342TRPBF-VB thumbnail 2
  • IRF7342TRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRF7342TRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF7342TRPBF-VB
LCSC Part #
C6705272
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH ARR 60V 5.3A SO-8
Datasheetpdf iconVBsemi Elec IRF7342TRPBF-VB
In-Stock: 101
101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4227$ 0.42
10+$ 0.4129$ 4.13
30+$ 0.4064$ 12.19
100+$ 0.3999$ 39.99
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage60V
Output Capacitance(Coss)210pF
Current - Continuous Drain(Id)5.3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation4W
Reverse Transfer Capacitance (Crss@Vds)180pF
RDS(on)54mΩ@10V;60mΩ@4.5V
Number2 P-Channel
Input Capacitance(Ciss)1.345nF
Gate Charge(Qg)32nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free
  • Trench power MOSFET
  • 100% tested for unclamped inductive switching (UIS)

Applications

AI Translation
  • Load Switch