LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec BSS138DW-7-F-VB product image
  • BSS138DW-7-F-VB thumbnail 1
  • BSS138DW-7-F-VB thumbnail 2
  • BSS138DW-7-F-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec BSS138DW-7-F-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
BSS138DW-7-F-VB
LCSC Part #
C6705254
Packaging
SC-70-6
Customer #
Key Attributes
MOSFET N-CH ARR 60V 300mA SC-70-6
Datasheetpdf iconVBsemi Elec BSS138DW-7-F-VB
In-Stock: 2,155
2,155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0866$ 0.43
50+$ 0.0691$ 3.46
150+$ 0.0604$ 9.06
500+$ 0.0538$ 26.90
3,000+$ 0.0486$ 145.80
6,000+$ 0.046$ 276.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSC-70-6
Drain to Source Voltage60V
Output Capacitance(Coss)6pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)2.5pF
RDS(on)2.5Ω@10V;3.2Ω@4.5V
Number2 N-Channel
Input Capacitance(Ciss)30pF
Gate Charge(Qg)400pC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Low on-resistance: 2.5 Ω
  • Low threshold: 2 V (typical)
  • Low input capacitance: 25 pF
  • Fast switching speed: 25 ns
  • Low input and output leakage current
  • Trench power MOSFET
  • RoHS compliant per directive 2002/95/EC
  • Low offset voltage
  • Low-voltage operation
  • Easy drive without buffer
  • High-speed circuits
  • Low error voltage

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays