VBsemi Elec AO4884&40V-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AO4884&40V-VB |
| LCSC Part # | C6705251 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 10A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 10mΩ@10V;15mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 5.9nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- TrenchFET Power MOSFET Optimized for High-Side Synchronous Rectifier Operation
- 100 % Rg Tested
- 100 % UIS Tested
Applications
AI Translation
- N-Channel MOSFET
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5432 | $ 0.54 |
| 10+ | $ 0.4315 | $ 4.32 |
| 30+ | $ 0.3833 | $ 11.50 |
| 100+ | $ 0.3244 | $ 32.44 |
| 500+ | $ 0.2746 | $ 137.30 |
| 1,000+ | $ 0.2595 | $ 259.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



