LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MW-50-03-G-D-160-075-P product image
Images for reference only

Samtec MW-50-03-G-D-160-075-P

Manufacturer
MPN
MW-50-03-G-D-160-075-P
LCSC Part #
C6704979
Packaging
SMD,P=1mm
Customer #
Key Attributes
Pin Header 100 Position 1mm Pitch Dual Row Surface Mount
DatasheetSamtec MW-50-03-G-D-160-075-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.1644$ 46.16
198+$ 18.42$ 3647.16
495+$ 17.8046$ 8813.28
1,001+$ 17.5016$ 17519.10
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1mm
Number of Pins100P
Contact PlatingGold
Pitch1mm
Number of Rows2
ColorBlack
Row Spacing1mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.