LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
muRata NCS12S4815C product image
Abbildung ähnlich

muRata NCS12S4815C

Hersteller
Herst.-Teilenr.
NCS12S4815C
LCSC-Nr.
C6704812
Verp.
-
Kundennummer
Hauptmerkm.
15V 18V~75V DC DC Converters RoHS
DatenblattmuRata NCS12S4815C
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 25.1326$ 25.13
195+$ 10.0278$ 1955.42
495+$ 9.6928$ 4797.94
1,005+$ 9.5284$ 9576.04
Standardgehäuse15/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellermuRata
Verp.-
Output Voltage15V
Ripple Noise90mVp-p;125mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply18V~75V
Capacitive Load(Max)220uF
Number of Outputs1
Iout800mA
Height10.6mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)1.5kV
Output Power12W
Conversion Efficiency85%
FeaturesOver-temperature protection;Under Voltage Protection;Over Current Protection;Short Circuit Protection
Length32mm
Width20mm

Beschreibung

KI-Übersetzung

The NCS12 series of DC-DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. The NCS12 is housed in an industry standard package with a standard pinout. The NCS12 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance.

Merkmale

KI-Übersetzung
  • Input voltage ranges of 9–36V and 18–75V, with single and dual output voltage options
  • Industry-standard package and pin configuration
  • Metal case for improved EMI shielding
  • Potted construction for superior thermal performance

Anwendungen

KI-Übersetzung
  • Telecom
  • Battery-powered systems
  • Process control
  • Distributed power systems