LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MW-04-03-G-D-130-065 product image
Images for reference only

Samtec MW-04-03-G-D-130-065

Manufacturer
MPN
MW-04-03-G-D-130-065
LCSC Part #
C6704694
Packaging
SMD,P=1mm
Customer #
Key Attributes
Pin Header 8 Position 1mm Pitch Dual Row Surface Mount
DatasheetSamtec MW-04-03-G-D-130-065
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2363$ 9.24
200+$ 3.6857$ 737.14
500+$ 3.5634$ 1781.70
1,000+$ 3.5015$ 3501.50
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1mm
Number of Pins8P
Contact PlatingGold
Pitch1mm
Number of Rows2
ColorBlack
Row Spacing1mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.