muRata MTU2S0305MC
| Manufacturer | |
| MPN | MTU2S0305MC |
| LCSC Part # | C6704451 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | SMD-6P DC DC Converters RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-6P |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | SMD-6P |
Introduction
The MTU2 series is a new miniature surface-mount, high-performance 2W DC-DC converter. Compared to the previous generation 2W SMD DC-DC products, it reduces the board footprint by more than 50% while delivering 2W usable output power over a wide temperature range. This series offers higher efficiency and improved voltage regulation for applications that cannot tolerate wide output voltage variations. The MTU2 series is pin-compatible with the MTU2 series. The device is suitable for all applications intended for high-volume production. This is an isolated 2W single and dual output SM DC-DC converter.
Features
- Patent protected
- Certified to UL 60950 functional insulation
- PCB footprint above pins: 0.69cm²
- Single and dual isolated outputs
- 1kVDC isolation test voltage
- Typical efficiency up to 85%
- Moisture sensitivity level 1
- Power density 3.403W/cm³
- Supports 3.3V, 5V, 12V, and 24V input voltages
- 5V, 12V, and 24V single and dual output voltages available
- Custom solutions available
- Multilayer ceramic capacitors
- All specifications are typical values at 25°C ambient, nominal input voltage, and rated output current
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0979 | $ 6.10 |
| 180+ | $ 2.4335 | $ 438.03 |
| 480+ | $ 2.3529 | $ 1129.39 |
| 1,020+ | $ 2.3118 | $ 2358.04 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-6P |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | SMD-6P |
Introduction
The MTU2 series is a new miniature surface-mount, high-performance 2W DC-DC converter. Compared to the previous generation 2W SMD DC-DC products, it reduces the board footprint by more than 50% while delivering 2W usable output power over a wide temperature range. This series offers higher efficiency and improved voltage regulation for applications that cannot tolerate wide output voltage variations. The MTU2 series is pin-compatible with the MTU2 series. The device is suitable for all applications intended for high-volume production. This is an isolated 2W single and dual output SM DC-DC converter.
Features
- Patent protected
- Certified to UL 60950 functional insulation
- PCB footprint above pins: 0.69cm²
- Single and dual isolated outputs
- 1kVDC isolation test voltage
- Typical efficiency up to 85%
- Moisture sensitivity level 1
- Power density 3.403W/cm³
- Supports 3.3V, 5V, 12V, and 24V input voltages
- 5V, 12V, and 24V single and dual output voltages available
- Custom solutions available
- Multilayer ceramic capacitors
- All specifications are typical values at 25°C ambient, nominal input voltage, and rated output current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTU2S0305MC-R | muRata | SMD | 0 | $ 7.4586 |

