LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3090IMSE#PBF product image
  • LT3090IMSE#PBF thumbnail 1
  • LT3090IMSE#PBF thumbnail 2
  • LT3090IMSE#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3090IMSE#PBFRoHS

Manufacturer
MPN
LT3090IMSE#PBF
LCSC Part #
C670439
Packaging
MSOP-12-EP
Customer #
Key Attributes
600mA, -36V, negative linear regulator
Datasheetpdf iconADI LT3090IMSE#PBF
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9257$ 6.93
10+$ 6.7809$ 67.81
30+$ 6.6849$ 200.55
100+$ 6.5889$ 658.89
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingMSOP-12-EP
Output Voltage0V~32V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1mA
Output ConfigurationNegative
Operating Voltage36V
Output Current600mA
FeaturesAdjustable current limiting;Thermal shutdown;Short Circuit Protection;Input under-voltage protection;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The LT3090 is a 600mA, low dropout negative linear regulator that is easily parallelable to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage. The device can also be configured as a 3-terminal floating regulator.

Features

AI Translation
  • Output Current: 600mA
  • Single Resistor Sets Output Voltage
  • 50µA SET Pin Current: ±1% Initial Accuracy
  • Programmable Current Limit
  • Positive or Negative Output Current Monitor
  • Parallelable for Higher Current and Heat Spreading
  • Low Dropout Voltage: 300mV
  • Low Output Noise: 18µVRMS (10Hz to 100kHz)
  • Configurable as 3-Terminal Floating Regulator
  • Wide Input Voltage Range: –1.5V to –36V
  • Rail-to-Rail Output Voltage Range: 0V to –32V
  • Positive/Negative Shutdown Logic or UVLO
  • Programmable Cable Drop Compensation
  • Load Regulation: 1.2mV (1mA to 600mA)
  • Stable with 4.7µF Minimum Output Capacitor
  • Stable with Ceramic or Tantalum Capacitors
  • Thermally Enhanced 12-Lead MSOP and 10-Lead 0.75mm × 3mm × 3mm DFN Packages

Applications

AI Translation
  • Post Regulator for Switching Supplies
  • Low Noise Instrumentation and RF Supplies
  • Rugged Industrial Supplies
  • Precision Power Supplies