NTE Electronics 69-RTC10
| Manufacturer | |
| MPN | 69-RTC10 |
| LCSC Part # | C6700283 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The 69−RTC10 is a high-performance RGBW LED touch remote controller featuring state-of-the-art PWM control technology. This enables the device to control all RGBW LED products with five-wire four-circuit (common anode) configurations, offering 15 auto-changing modes and 640,000 color options. The 69−RTC10 also features memory function, retaining previous settings when the device is powered off and back on. Leveraging 2.4G high-frequency wireless remote control technology, the 69−RTC10 delivers low power consumption, long-range transmission, high-speed communication, and strong anti-interference capability. The remote controller features a sleek and elegant appearance with straightforward color changing and brightness adjustment functions, while the capacitive touchscreen design ensures ease of use. The modular design and easy-to-use screw terminals allow the controller to be easily paired with a wide range of LED lighting products.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.9693 | $ 107.97 |
| 200+ | $ 43.0814 | $ 8616.28 |
| 500+ | $ 41.6416 | $ 20820.80 |
| 1,000+ | $ 40.9308 | $ 40930.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The 69−RTC10 is a high-performance RGBW LED touch remote controller featuring state-of-the-art PWM control technology. This enables the device to control all RGBW LED products with five-wire four-circuit (common anode) configurations, offering 15 auto-changing modes and 640,000 color options. The 69−RTC10 also features memory function, retaining previous settings when the device is powered off and back on. Leveraging 2.4G high-frequency wireless remote control technology, the 69−RTC10 delivers low power consumption, long-range transmission, high-speed communication, and strong anti-interference capability. The remote controller features a sleek and elegant appearance with straightforward color changing and brightness adjustment functions, while the capacitive touchscreen design ensures ease of use. The modular design and easy-to-use screw terminals allow the controller to be easily paired with a wide range of LED lighting products.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

