LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XySemi XB5606AJ product image
  • XB5606AJ thumbnail 1
  • XB5606AJ thumbnail 2
  • XB5606AJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XySemi XB5606AJRoHS

Manufacturer
XySemiAsian Brands
MPN
XB5606AJ
LCSC Part #
C669680
Packaging
SOT-23-5
Customer #
Key Attributes
One Cell Lithium-ion/Polymer Battery Protection IC
Datasheetpdf iconXySemi XB5606AJ
In-Stock: 8,910
8,910 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0815$ 0.41
50+$ 0.0635$ 3.18
150+$ 0.0545$ 8.18
500+$ 0.0478$ 23.90
3,000+$ 0.0424$ 127.20
6,000+$ 0.0397$ 238.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerXySemi
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current2.2uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage2V~6V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max9A

Introduction

AI Translation

The XB5606AJ product is a high integration solution for lithiumion/polymer battery protection. XB5606AJ contains advanced power MOSFET, high-accuracy voltage detection circuits and delay circuits. XB5606AJ is put into an ultra-small SOT23-5 package and only one external component makes it an ideal solution in limited space of battery pack. XB5606AJ has all the protection functions required in the battery application including overcharging, overdischarging, overcurrent and load short circuiting protection etc. The accurate overcharging detection voltage ensures safe and full utilization charging. The low standby current drains little current from the cell while in storage. The device is not only targeted for digital cellular phones, but also for any other Li-Ion and Li-Poly battery-powered information appliances requiring longterm battery life.

Features

AI Translation
  • Protection of Charger Reverse Connection
  • Protection of Battery Cell Reverse Connection
  • Integrate Advanced Power MOSFET with Equivalent of 17.5mΩ RSS(ON)
  • Ultra-small SOT23-5 Package
  • Only One External Capacitor Required
  • Over-temperature Protection
  • Overcharge Current Protection
  • Two-step Overcurrent Detection: Overdischarge Current, Load Short Circuiting
  • Charger Detection Function
  • 0V Battery Charging Function
  • Delay Times are generated inside
  • High-accuracy Voltage Detection
  • Low Current Consumption: Operation Mode: 3.9μA typ., Power-down Mode: 2.2μA typ.
  • RoHS Compliant and Lead (Pb) Free

Applications

AI Translation
  • One-Cell Lithium-ion Battery Pack
  • Lithium-Polymer Battery Pack
  • Power Bank