SCHURTER 5500.2115
| Manufacturer | |
| MPN | 5500.2115 |
| LCSC Part # | C6694324 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Single-Phase Filter Through hole Through Hole Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 16A | |
| Mounting Type | Through hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Standard and medical line filters
- Single stage
- Standard attenuation
Features
AI Translation
- Aluminum housing for good shielding, designed for standard applications
- Protection against interference voltages from power supplies; internally generated interference significantly attenuated
- General-purpose line filter for standard applications
- For equipment complying with IEC/UL 62368-1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.5128 | $ 55.51 |
| 200+ | $ 22.1502 | $ 4430.04 |
| 500+ | $ 21.4106 | $ 10705.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | Through Hole | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 16A | |
| Mounting Type | Through hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Standard and medical line filters
- Single stage
- Standard attenuation
Features
AI Translation
- Aluminum housing for good shielding, designed for standard applications
- Protection against interference voltages from power supplies; internally generated interference significantly attenuated
- General-purpose line filter for standard applications
- For equipment complying with IEC/UL 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

