Dialight 5219270F
| Produttore | |
| Cod. Prod. | 5219270F |
| Cod. LCSC | C6694085 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 572nm 50° 5.8mcd 10mA Emerald Green 2V~2.5V 5mm round lamp head 570nm Through Hole LED Indication - Discrete RoHS |
| Scheda Tecnica | Dialight 5219270F |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Dialight | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 572nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° | |
| Luminous Intensity | 5.8mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - Forward(Vf) | 2V~2.5V | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | - | |
| Wavelength | 570nm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Dialight | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 572nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° |
| Tipo | Descrizione | |
|---|---|---|
| Luminous Intensity | 5.8mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - Forward(Vf) | 2V~2.5V | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | - | |
| Wavelength | 570nm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Part numbers with the "F" suffix are RoHS compliant. For example: 52i - 9270F. Packaging is labeled "RoHS Compliant" or equivalent. Parts can be soldered using typical lead-free soldering processes via wave soldering, dip soldering, or hand soldering, at a maximum temperature of 260℃ for 5 seconds.
Caratteristiche
Traduzione AI
- Chip technology: AIGaP
- Lead spacing measured near epoxy enclosure
- Pin numbers for reference only; designated numbers not present on component
- Dialight part numbers: 521-9270F, 52I-9271F
- This component contains electrostatic discharge sensitive devices (ESDS); all precautions per IPC-A-610 should be taken during assembly, handling, and storage
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Dialight | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 572nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° | |
| Luminous Intensity | 5.8mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - Forward(Vf) | 2V~2.5V | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | - | |
| Wavelength | 570nm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Dialight | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 572nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° |
| Tipo | Descrizione | |
|---|---|---|
| Luminous Intensity | 5.8mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - Forward(Vf) | 2V~2.5V | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | - | |
| Wavelength | 570nm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Part numbers with the "F" suffix are RoHS compliant. For example: 52i - 9270F. Packaging is labeled "RoHS Compliant" or equivalent. Parts can be soldered using typical lead-free soldering processes via wave soldering, dip soldering, or hand soldering, at a maximum temperature of 260℃ for 5 seconds.
Caratteristiche
Traduzione AI
- Chip technology: AIGaP
- Lead spacing measured near epoxy enclosure
- Pin numbers for reference only; designated numbers not present on component
- Dialight part numbers: 521-9270F, 52I-9271F
- This component contains electrostatic discharge sensitive devices (ESDS); all precautions per IPC-A-610 should be taken during assembly, handling, and storage
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

