HTC 74HC04N
| Manufacturer | |
| Mfr. Part # | 74HC04N |
| LCSC Part # | C669327 |
| Package | DIP-14 |
| Customer # | |
| Description | 2V~6V 7ns@6V,50pF 2uA 6 DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HTC | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3676 | $ 0.37 |
10+ | $ 0.2974 | $ 2.97 |
25+ | $ 0.2674 | $ 6.69 |
100+ | $ 0.2299 | $ 22.99 |
500+ | $ 0.2132 | $ 106.60 |
1,000+ | $ 0.2032 | $ 203.20 |
Standard Packaging 25/Full
Tube | ||