LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2148DB07-40.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2148DB07-40.000M

Manufacturer
MPN
SXT2148DB07-40.000M
LCSC Part #
C6692254
Packaging
SMD2016-4P
Customer #
Key Attributes
±30ppm 8pF ±20ppm SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT2148DB07-40.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5065$ 1.51
200+$ 0.6017$ 120.34
500+$ 0.582$ 291.00
1,000+$ 0.5714$ 571.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature0℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency40MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT2148DC07-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5246
SXT2148EB07-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5761
SXT2148DD07-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5412
SXT2148EC07-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5944
SXT2148DB48-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5214
SXT2148DB27-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5153
SXT2148DB17-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5841
SXT2148DB16-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5094
SXT2148DB38-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5185
SXT2148FB07-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.664
SXT2148ED07-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6889
SXT2148DC38-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.535
SXT2148DC16-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.526
SXT2148DC17-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5292
SXT2148DC48-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6453
SXT2148DC27-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5321
SXT2148FC07-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6806
SXT2148EB48-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8723
SXT2148EB16-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5791
SXT2148EB38-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5882