LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators OT322525MJBA4SL product image
  • OT322525MJBA4SL thumbnail 1
  • OT322525MJBA4SL thumbnail 2
  • OT322525MJBA4SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators OT322525MJBA4SLRoHS

Manufacturer
MPN
OT322525MJBA4SL
LCSC Part #
C669088
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 25MHz CMOS SMD
Datasheetpdf iconYXC Crystal Oscillators OT322525MJBA4SL
In-Stock: 55,390
55,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.5668$ 2.83
50+$ 0.4414$ 22.07
150+$ 0.3795$ 56.93
500+$ 0.2964$ 148.20
3,000+$ 0.2802$ 840.60
6,000+$ 0.272$ 1632.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD3225-4P
Frequency Stability±20ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Normal temperature Frequency Tolerance±10ppm
Frequency25MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz ~ 125MHz
  • Ultra-compact SMD crystal oscillator
  • Package sizes: 1.6×1.2, 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0mm

Applications

AI Translation
  • IoT
  • Industrial Control
  • Consumer Electronics