MCC SMAJ4744A-TP
| Manufacturer | |
| Mfr. Part # | SMAJ4744A-TP |
| LCSC Part # | C669033 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 1W SMA(DO-214AC) |
| Description | Zener Diode 15V 1W Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MCC | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
2,005 
2,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1046 | $ 0.52 |
50+ | $ 0.0897 | $ 4.49 |
150+ | $ 0.0814 | $ 12.21 |
500+ | $ 0.0764 | $ 38.20 |
2,500+ | $ 0.0721 | $ 180.25 |
7,500+ | $ 0.0698 | $ 523.50 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$