MCC SM5819PL-TP
| Manufacturer | |
| MPN | SM5819PL-TP |
| LCSC Part # | C669023 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123FL |
| Datasheet | MCC SM5819PL-TP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 330mV@100mA | |
| Reverse Leakage Current (Ir) | 20uA@15V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 330mV@100mA | |
| Reverse Leakage Current (Ir) | 20uA@15V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Surge Capability
- Low Forward Voltage
- Low Profile Package
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free Available Upon Request By Adding Suffix "- HF"
- Lead Free Finish/RoHS Compliant
In-Stock: 12,940
12,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0562 | $ 1.12 |
| 200+ | $ 0.0513 | $ 10.26 |
| 600+ | $ 0.0485 | $ 29.10 |
| 2,500+ | $ 0.0468 | $ 117.00 |
| 10,000+ | $ 0.0454 | $ 454.00 |
| 20,000+ | $ 0.0446 | $ 892.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 330mV@100mA | |
| Reverse Leakage Current (Ir) | 20uA@15V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 330mV@100mA | |
| Reverse Leakage Current (Ir) | 20uA@15V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Surge Capability
- Low Forward Voltage
- Low Profile Package
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free Available Upon Request By Adding Suffix "- HF"
- Lead Free Finish/RoHS Compliant
C669023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDBM140L-HF | Comchip | SOD-123T | 7,140 | $ 0.0885 | ||
| CDBMTS140L-HF | Comchip | SOD-123S | 6,000 | $ 0.1692 | ||
| DSS14 | GOODWORK | SOD-123FL | 37,300 | $ 0.0085 | ||
| SM5819PL-TPS06-HXY | HXY MOSFET | SOD-123FL | 3,000 | $0.0440 $0.055 | ||
| MBR1040VL_R1_00001-CN | ChipNobo | SOD-123FL | 2,630 | $0.0274 $0.0548 | ||
| SM5819PLHE3-TP | MCC | SOD-123FL | 2,430 | $ 0.1088 | ||
| CMMSH1-40GTR-HXY | HXY MOSFET | SOD-123FL | 405 | $0.3124 $0.3288 | ||
| SKL14-AQ-HXY | HXY MOSFET | SOD-123FL | 365 | $0.1039 $0.1093 | ||
| NRVB140SFT1G-HXY | HXY MOSFET | SOD-123FL | 185 | $0.1875 $0.2343 | ||
| SS1FL4-M3/H-HXY | HXY MOSFET | SOD-123FL | 185 | $0.1480 $0.185 | ||
| STPS1L40ZF-HXY | HXY MOSFET | SOD-123FL | 185 | $0.0872 $0.1089 | ||
| B140S1F-7-HXY | HXY MOSFET | SOD-123FL | 160 | $0.0516 $0.0645 | ||
| SS1F4-M3/H-HXY | HXY MOSFET | SOD-123FL | 150 | $0.1019 $0.1273 | ||
| RB168MM-40TR-HXY | HXY MOSFET | SOD-123FL | 145 | $0.0814 $0.1017 | ||
| RBR1MM40ATR-HXY | HXY MOSFET | SOD-123FL | 140 | $0.0642 $0.0713 | ||
| PMEG4010CEH-HXY | HXY MOSFET | SOD-123FL | 70 | $0.0462 $0.0577 | ||
| MBR140SFT1G-HXY | HXY MOSFET | SOD-123FL | 45 | $0.0961 $0.1011 | ||
| RB160MM-40TR-HXY | HXY MOSFET | SOD-123FL | 5 | $0.0854 $0.1067 | ||
| RB168M150TR | ROHM | SOD-123F | 0 | $ 0.1616 | ||
| DTSS14L | ZHIDE | SOD-123FL | 0 | $ 0.0596 |



