MCC SI3134K-TP
| Manufacturer | |
| Mfr. Part # | SI3134K-TP |
| LCSC Part # | C669002 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 0.75A SOT-723 |
| Description | 20V 750mA 380mΩ@4.5V,650mA 1V One N-channel 150mW SOT-723 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
8,850 
8,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4298 | $ 2.15 |
50+ | $ 0.4107 | $ 20.54 |
150+ | $ 0.4001 | $ 60.02 |
500+ | $ 0.3937 | $ 196.85 |
2,500+ | $ 0.3882 | $ 970.50 |
5,000+ | $ 0.3852 | $ 1926.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$