MCC DTA143ECA-TP
| Manufacturer | |
| Mfr. Part # | DTA143ECA-TP |
| LCSC Part # | C668908 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-23 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | MCC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0745 | $ 0.75 |
100+ | $ 0.0605 | $ 6.05 |
300+ | $ 0.0535 | $ 16.05 |
3,000+ | $ 0.0482 | $ 144.60 |
6,000+ | $ 0.044 | $ 264.00 |
9,000+ | $ 0.042 | $ 378.00 |
Standard Packaging 3000/Full
Reel | ||