MCC BZX84C24-TP
| Manufacturer | |
| MPN | BZX84C24-TP |
| LCSC Part # | C668904 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 350mW SOT-23 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@16.8V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@16.8V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Planar Die Construction
- Zener Voltages from 2.4V - 75V
- Ideally Suited for Automated Assembly Processes
- Halogen Free Available Upon Request By Adding Suffix "- HF"
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
In-Stock: 1,660
1,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0337 | $ 0.67 |
| 200+ | $ 0.0276 | $ 5.52 |
| 600+ | $ 0.0242 | $ 14.52 |
| 3,000+ | $ 0.0222 | $ 66.60 |
| 9,000+ | $ 0.0205 | $ 184.50 |
| 21,000+ | $ 0.0195 | $ 409.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@16.8V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA@16.8V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Planar Die Construction
- Zener Voltages from 2.4V - 75V
- Ideally Suited for Automated Assembly Processes
- Halogen Free Available Upon Request By Adding Suffix "- HF"
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
C668904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX84C24 | TECH PUBLIC | SOT-23 | 3,600 | $ 0.0099 | ||
| TPZ24VCS3 | TECH PUBLIC | SOT-23 | 2,880 | $0.0223 $0.0234 | ||
| BZX84C24A | Jingdao Microelectronics | SOT-23 | 2,900 | $ 0.0226 | ||
| BZX84C24 | YANGJIE | SOT-23 | 480 | $ 0.0326 | ||
| BZX84C24 | SMC | SOT-23 | 40 | $ 0.0317 | ||
| BZX84C24 | LGE | SOT-23 | 2,850 | $ 0.0203 | ||
| BZX84C24-7-F | DIODES | SOT-23 | 480 | $ 0.0452 | ||
| BZX84C24Q-7-F | DIODES | SOT-23 | 20 | $ 0.0522 | ||
| BZX84C24Q-13-F | DIODES | SOT-23 | 20 | $ 0.0535 | ||
| BZX84B24Q-7-F | DIODES | SOT-23-3 | 110 | $ 0.0495 | ||
| BZX84C24 | Guangdong Hottech | SOT-23 | 1,300 | $0.0154 $0.0162 | ||
| BZX84B24 | YANGJIE | SOT-23(TO-236) | 80 | $ 0.0259 | ||
| BZX84C24HE3-TP | MCC | SOT-23 | 0 | $ 0.0556 | ||
| CZRT55C24-G | Comchip | SOT-23 | 0 | $ 0.1213 | ||
| BZX84B24HE3-TP | MCC | SOT-23 | 0 | $ 0.0947 | ||
| BZX84B24-7-F | DIODES | SOT-23 | 0 | $ 0.0208 | ||
| BZX84C24-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C24-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C24-E3-08 | VISHAY | SOT-23 | 0 | $ 0.0326 | ||
| BZX84C24-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0681 |



