MCC BSS84-TP
| Manufacturer | |
| MPN | BSS84-TP |
| LCSC Part # | C668884 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 0.13A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 8Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Density Cell Design for Ultra Low RDS(on)
- Rugged and Reliable
- Epoxy Meets UL 94 V-0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0633 | $ 1.27 |
| 200+ | $ 0.058 | $ 11.60 |
| 600+ | $ 0.0552 | $ 33.12 |
| 3,000+ | $ 0.054 | $ 162.00 |
| 9,000+ | $ 0.0523 | $ 470.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 8Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Density Cell Design for Ultra Low RDS(on)
- Rugged and Reliable
- Epoxy Meets UL 94 V-0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



