API Delevan 4922R-44K
| Manufacturer | |
| MPN | 4922R-44K |
| LCSC Part # | C6688488 |
| Packaging | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9mH 110mA 33Ω SMD,13.2x6.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 110mA | |
| Inductance | 3.9mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 33Ω | |
| Current - Saturation(Isat) | 110mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 110mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.9mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 33Ω | |
| Current - Saturation(Isat) | 110mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2077 | $ 9.21 |
| 200+ | $ 3.6752 | $ 735.04 |
| 500+ | $ 3.5521 | $ 1776.05 |
| 800+ | $ 3.4906 | $ 2792.48 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 110mA | |
| Inductance | 3.9mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 33Ω | |
| Current - Saturation(Isat) | 110mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 110mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.9mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 33Ω | |
| Current - Saturation(Isat) | 110mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4922-44K | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.2077 | ||
| 4922R-44J | API Delevan | SMD,13.2x6.4mm | 0 | $ 12.8939 | ||
| 4922-44J | API Delevan | SMD,13.2x6.4mm | 0 | $ 12.8939 | ||
| 4922-44H | API Delevan | SMD,13.2x6.4mm | 0 | $ 21.1577 | ||
| 4922R-44H | API Delevan | SMD,13.2x6.4mm | 0 | $ 21.1881 | ||
| MIL4922-44L | API Delevan | SMD,13.2x6.4mm | 0 | $ 18.8619 | ||
| 2256-44L | API Delevan | - | 0 | $ 2.9647 | ||
| 4922-44L | API Delevan | SMD,12.8x6.1mm | 0 | $ 7.0633 | ||
| 4922R-44L | API Delevan | SMD,12.8x6.1mm | 0 | $ 7.3661 | ||
| RCH895NP-392K | Sumida | Through Hole,D=7.8mm | 0 | $ 0.3646 |

