LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics 477XMPL002MG19R product image
Images for reference only

Cornell Dubilier Electronics 477XMPL002MG19RRoHS

Manufacturer
MPN
477XMPL002MG19R
LCSC Part #
C6688247
Packaging
2917
Customer #
Key Attributes
470uF 2V 3A@100kHz 6mΩ ±20% 2917 Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics 477XMPL002MG19R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0109$ 1.01
200+$ 0.4047$ 80.94
500+$ 0.3911$ 195.55
1,000+$ 0.3835$ 383.50
Standard Packaging3500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerCornell Dubilier Electronics
Packaging2917
Lifetime1000hrs@105℃
Capacitance470uF
Height - Seated (Max)2.1mm
Voltage Rating2V
Diameter-
Operating Temperature-40℃~+105℃
Ripple Current3A@100kHz
Equivalent Series Resistance(ESR)6mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece