SJK 7NM45158AC33YC
| Manufacturer | SJKAsian Brands |
| MPN | 7NM45158AC33YC |
| LCSC Part # | C668820 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | LVCMOS OSC 45.1584MHz SMD5032-4P |
| Datasheet | SJK 7NM45158AC33YC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SJK | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 45.1584MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SJK | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 45.1584MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0742 | $ 1.07 |
| 10+ | $ 0.8806 | $ 8.81 |
| 30+ | $ 0.7745 | $ 23.24 |
| 100+ | $ 0.6531 | $ 65.31 |
| 500+ | $ 0.6009 | $ 300.45 |
| 1,000+ | $ 0.5763 | $ 576.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SJK | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 45.1584MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SJK | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 45.1584MHz |
Help & FeedbackShow similar products (0) >
C668820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



