SJK 7NM100000C33YC
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 7NM100000C33YC |
| LCSC Part # | C668811 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | LVCMOS OSC 100MHz SMD5032-4P |
| Description | LVCMOS ±25ppm 100MHz SMD5032-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SJK | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7408 | $ 0.74 |
10+ | $ 0.7242 | $ 7.24 |
30+ | $ 0.7122 | $ 21.37 |
100+ | $ 0.7001 | $ 70.01 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$