ST TDA2822D013TR
| Manufacturer | |
| MPN | TDA2822D013TR |
| LCSC Part # | C668663 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual low voltage power amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 1.8V~15V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+150℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TDA2822D is a monolithic integrated circuit in 8 lead (SO-8) package. It is intended for use as a dual audio power amplifier in portable cassette players, radios and CD players.
Features
AI Translation
- Supply voltage down to 1.8 V
- Low crossover distortion
- Low quiescent current
- Bridge or stereo configuration
Applications
AI Translation
- portable cassette players
- radios
- CD players
In-Stock: 858
858 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9896 | $ 0.99 |
| 10+ | $ 0.7924 | $ 7.92 |
| 30+ | $ 0.6946 | $ 20.84 |
| 100+ | $ 0.5967 | $ 59.67 |
| 500+ | $ 0.4777 | $ 238.85 |
| 1,000+ | $ 0.4484 | $ 448.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 1.8V~15V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+150℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TDA2822D is a monolithic integrated circuit in 8 lead (SO-8) package. It is intended for use as a dual audio power amplifier in portable cassette players, radios and CD players.
Features
AI Translation
- Supply voltage down to 1.8 V
- Low crossover distortion
- Low quiescent current
- Bridge or stereo configuration
Applications
AI Translation
- portable cassette players
- radios
- CD players
C668663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



