SHOU HAN PJ-327A 5JJ
| Manufacturer | SHOU HANAsian Brands |
| MPN | PJ-327A 5JJ |
| LCSC Part # | C668605 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN JACK STEREO 3.5mm SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Rated current | 500mA | |
| working temperature | -30℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 30V | |
| Contact Plating | Tin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18,920
18,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1445$ 0.1373 | $ 0.69 |
| 50+ | $ 0.115$ 0.1093 | $ 5.47 |
| 150+ | $ 0.1003$ 0.0953 | $ 14.30 |
| 1,000+ | $ 0.0876$ 0.0833 | $ 83.30 |
| 2,000+ | $ 0.0788$ 0.0749 | $ 149.80 |
| 5,000+ | $ 0.0744$ 0.0707 | $ 353.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Rated current | 500mA | |
| working temperature | -30℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 30V | |
| Contact Plating | Tin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



