Marktech Optoelectronics MTD6100PT
| Manufacturer | |
| MPN | MTD6100PT |
| LCSC Part # | C6685792 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30V 400nm~1100nm 10nA Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 30V | |
| Viewing Angle | - | |
| Spectral Range | 400nm~1100nm | |
| Dark Current | 10nA | |
| Operating Temperature | -30℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MTD6100PT is a photodiode in a hermetically sealed pigtail package, ideal for high-reliability and high-sensitivity applications.
Features
AI Translation
- Linear relationship between irradiance and photocurrent
- Low dark current / metal can package
- Narrow-angle response
- High reliability in harsh environments
Applications
AI Translation
Optical switches, edge sensing, fiber optic communications, smoke detectors
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.8177 | $ 46.82 |
| 200+ | $ 18.6804 | $ 3736.08 |
| 500+ | $ 18.0571 | $ 9028.55 |
| 1,000+ | $ 17.7478 | $ 17747.80 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 30V | |
| Viewing Angle | - | |
| Spectral Range | 400nm~1100nm | |
| Dark Current | 10nA | |
| Operating Temperature | -30℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MTD6100PT is a photodiode in a hermetically sealed pigtail package, ideal for high-reliability and high-sensitivity applications.
Features
AI Translation
- Linear relationship between irradiance and photocurrent
- Low dark current / metal can package
- Narrow-angle response
- High reliability in harsh environments
Applications
AI Translation
Optical switches, edge sensing, fiber optic communications, smoke detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

