micron MT25QL02GCBB8E12-0AUT
| Manufacturer | |
| MPN | MT25QL02GCBB8E12-0AUT |
| LCSC Part # | C6685542 |
| Packaging | TPBGA-24(6x8) |
| Customer # | |
| Key Attributes | 2Gbit 2.7V~3.6V 133MHz SPI TPBGA-24(6x8) Memory RoHS |
| Datasheet | micron MT25QL02GCBB8E12-0AUT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TPBGA-24(6x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.8ms | |
| Standby Supply Current | 90uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TPBGA-24(6x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.8ms | |
| Standby Supply Current | 90uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Stacked device (four 512Mb die)
- SPI-compatible serial bus interface
- Single and double transfer rate (STR/DTR)
- Clock frequency: 133 MHz (MAX) for all protocols in STR; 90 MHz (MAX) for all protocols in DTR
- Dual/quad I/O commands for increased throughput up to 90 MB/s
- Supported protocols in both STR and DTR: Extended I/O protocol, Dual I/O protocol, Quad I/O protocol
- Execute-in-place (XIP)
- PROGRAM/ERASE SUSPEND operations
- Volatile and nonvolatile configuration settings
- Software reset
- Additional reset pin for selected part numbers
- 3-byte and 4-byte address modes: enable memory access beyond 128Mb
- Dedicated 64-byte OTP area outside main memory
- Readable and user-lockable
- Permanent lock with PROGRAM OTP command
- Erase capability: Die erase, Sector erase 64KB uniform granularity, Subsector erase 4KB, 32KB granularity
- Security and write protection: Volatile and nonvolatile locking and software write protection for each 64KB sector, Nonvolatile configuration locking, Password protection, Hardware write protection: nonvolatile bits (BP[3:0] and TB) define protected area size
- Program/erase protection during power-up
- CRC detects accidental changes to raw data
- Electronic signature: JEDEC-standard 3-byte signature (BA22h), Extended device ID: two additional bytes identify device factory options
- JESD47H-compliant
- Minimum 100,000 ERASE cycles per sector
- Data retention: 20 years (TYP)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.644 | $ 47.64 |
| 30+ | $ 45.4142 | $ 1362.43 |
Standard Packaging1122/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TPBGA-24(6x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.8ms | |
| Standby Supply Current | 90uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TPBGA-24(6x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.8ms | |
| Standby Supply Current | 90uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Stacked device (four 512Mb die)
- SPI-compatible serial bus interface
- Single and double transfer rate (STR/DTR)
- Clock frequency: 133 MHz (MAX) for all protocols in STR; 90 MHz (MAX) for all protocols in DTR
- Dual/quad I/O commands for increased throughput up to 90 MB/s
- Supported protocols in both STR and DTR: Extended I/O protocol, Dual I/O protocol, Quad I/O protocol
- Execute-in-place (XIP)
- PROGRAM/ERASE SUSPEND operations
- Volatile and nonvolatile configuration settings
- Software reset
- Additional reset pin for selected part numbers
- 3-byte and 4-byte address modes: enable memory access beyond 128Mb
- Dedicated 64-byte OTP area outside main memory
- Readable and user-lockable
- Permanent lock with PROGRAM OTP command
- Erase capability: Die erase, Sector erase 64KB uniform granularity, Subsector erase 4KB, 32KB granularity
- Security and write protection: Volatile and nonvolatile locking and software write protection for each 64KB sector, Nonvolatile configuration locking, Password protection, Hardware write protection: nonvolatile bits (BP[3:0] and TB) define protected area size
- Program/erase protection during power-up
- CRC detects accidental changes to raw data
- Electronic signature: JEDEC-standard 3-byte signature (BA22h), Extended device ID: two additional bytes identify device factory options
- JESD47H-compliant
- Minimum 100,000 ERASE cycles per sector
- Data retention: 20 years (TYP)
C6685542 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MT25QL02GCBB8E12-0AUT TR | micron | TPBGA-24(6x8) | 0 | $ 87.1069 | ||
| MT25QL02GCBB8E12-0AAT | micron | TPBGA-24(6x8) | 0 | $ 59.9803 | ||
| GD55B02GEBIRY | GigaDevice Semicon Beijing | TFBGA-24(6x8) | 0 | $ 43.2534 | ||
| MX66L2G45GXRI00 | MXIC | CSPBGA-24(6x8) | 0 | $ 25.0431 | ||
| S25HL02GTDPBHB050 | Infineon | BGA-24(6x8) | 0 | $ 70.5659 |

