Marktech Optoelectronics MT03-003
| Manufacturer | |
| MPN | MT03-003 |
| LCSC Part # | C6685513 |
| Packaging | TO-5 |
| Customer # | |
| Description | 50V 400nm~1100nm 1nA TO-5 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 46.8524 | $ 46.85 |
200+ | $ 18.6946 | $ 3738.92 |
500+ | $ 18.0697 | $ 9034.85 |
1,000+ | $ 17.762 | $ 17762.00 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$