muRata NFZ2MSM301SN10L
| Manufacturer | |
| MPN | NFZ2MSM301SN10L |
| LCSC Part # | C668489 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FERRITE BEAD 300Ω 0806 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 30mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3.1A | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2672 | $ 1.34 |
| 50+ | $ 0.2274 | $ 11.37 |
| 150+ | $ 0.2103 | $ 31.55 |
| 500+ | $ 0.189 | $ 94.50 |
| 3,000+ | $ 0.1796 | $ 538.80 |
| 6,000+ | $ 0.1739 | $ 1043.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 30mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3.1A | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



