API Delevan 4232R-152J
| Manufacturer | |
| MPN | 4232R-152J |
| LCSC Part # | C6683177 |
| Packaging | SMD,3.5x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 455mA 1Ω SMD,3.5x2.7mm |
| Datasheet | API Delevan 4232R-152J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 455mA | |
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 455mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0601 | $ 4.06 |
| 200+ | $ 1.6201 | $ 324.02 |
| 500+ | $ 1.5656 | $ 782.80 |
| 1,000+ | $ 1.5398 | $ 1539.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 455mA | |
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 455mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

