API Delevan 4212R-7
| Manufacturer | |
| MPN | 4212R-7 |
| LCSC Part # | C6683101 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 900Ω@100MHz Through Hole Ferrite Beads and Chips RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 900Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 900Ω@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6032 | $ 1.60 |
| 200+ | $ 0.6397 | $ 127.94 |
| 500+ | $ 0.6191 | $ 309.55 |
| 1,000+ | $ 0.608 | $ 608.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 900Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 900Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4212-7 | API Delevan | Through Hole | 0 | $ 1.6727 |

