PCTEL 3917D
| Manufacturer | |
| MPN | 3917D |
| LCSC Part # | C6681777 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet | PCTEL 3917D |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Frequency(Center/Band) | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Packaging | - | |
| VSWR | - |
| Type | Description | |
|---|---|---|
| Antenna Type | - | |
| Peak Gain | - | |
| Frequency(Center/Band) | - |
Introduction
The 3917D GPS antenna is a high-performance antenna with a wide voltage range, making it ideal for automotive telematics applications. Using either an internal magnet or screw mounting holes, this antenna offers greater installation flexibility for rooftop mounting positions. The 3917D antenna features a 30 dB gain low-noise amplifier and SAW filter. Operating at 2.7 to 5 volts, it is compatible with most available GPS L1 systems.
Applications
- Automotive telematics applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 102.4432 | $ 102.44 |
| 200+ | $ 40.8767 | $ 8175.34 |
| 500+ | $ 39.51 | $ 19755.00 |
| 1,000+ | $ 38.8355 | $ 38835.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Frequency(Center/Band) | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Packaging | - | |
| VSWR | - |
| Type | Description | |
|---|---|---|
| Antenna Type | - | |
| Peak Gain | - | |
| Frequency(Center/Band) | - |
Introduction
The 3917D GPS antenna is a high-performance antenna with a wide voltage range, making it ideal for automotive telematics applications. Using either an internal magnet or screw mounting holes, this antenna offers greater installation flexibility for rooftop mounting positions. The 3917D antenna features a 30 dB gain low-noise amplifier and SAW filter. Operating at 2.7 to 5 volts, it is compatible with most available GPS L1 systems.
Applications
- Automotive telematics applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

