SKYWORKS SI86S640FC-IS1R
| Hersteller | |
| Herst.-Teilenr. | SI86S640FC-IS1R |
| LCSC-Nr. | C6679884 |
| Verp. | SOIC-16 |
| Kundennummer | |
| Hauptmerkm. | SOIC-16 Digital Isolators |
| Datenblatt | SKYWORKS SI86S640FC-IS1R |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Fail-safe output;Power-on reset;Configurable debounce filter | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 10Mbps |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Fail-safe output;Power-on reset;Configurable debounce filter | |
| Number of Channels | 4 |
| Typ | Beschreibung | |
|---|---|---|
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 10Mbps |
Beschreibung
Robust, high-speed, low-power, multi-channel digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve typical propagation delays of 10 ns. This family includes SPI and QSPI capabilities with direction control pin options. Enable inputs provide a single point control for enabling and disabling outputs. Low power operating modes are provided to optimize power savings. A sleep mode option is included to help conserve power by shutting down active circuits by external pin control. Options include a choice of isolation ratings (3.75 and 6.0 kV_RMS). A fail-safe operating mode controls the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC. Products in wide-body packages support voltages of 6.0 kV_RMS with one minute withstand capability per UL 1577. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications. Skyworks GreenTM products are compliant with all applicable legislation and are halogen-free.
Merkmale
- High-speed operation: DC to 150 Mbps
- No start-up initialization required
- Wide supply voltage: 2.25 to 5.5 V
- Up to 6000 V_RMS isolation
- Reinforced IEC 60747-17 rating
- High electromagnetic immunity
- Low power and sleep mode options
- Tri-state outputs with enable
- Schmitt trigger + CMOS threshold inputs
- Selectable fail-safe mode: Default high- or low-output (ordering option)
- Precise timing (typical): 10 ns propagation delay, 3.5 ns pulse width distortion
- Transient Immunity of 100 kV/μs (min)
- AEC-Q100 qualification
- Wide temperature range: -40 to 125 °C
- RoHS-compliant packages: WB SOIC-16, NB SOIC-16, QSOP-16
- Automotive-grade ordering part numbers (OPNs) available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
Anwendungen
- Industrial automation systems
- Medical electronics
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
- Power inverters
- Communications systems
- Onboard chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid electric vehicles
- Battery electric vehicles
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.5602 | $ 7.56 |
| 200+ | $ 3.0174 | $ 603.48 |
| 500+ | $ 2.9158 | $ 1457.90 |
| 1,000+ | $ 2.8666 | $ 2866.60 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Fail-safe output;Power-on reset;Configurable debounce filter | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 10Mbps |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Fail-safe output;Power-on reset;Configurable debounce filter | |
| Number of Channels | 4 |
| Typ | Beschreibung | |
|---|---|---|
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 10Mbps |
Beschreibung
Robust, high-speed, low-power, multi-channel digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve typical propagation delays of 10 ns. This family includes SPI and QSPI capabilities with direction control pin options. Enable inputs provide a single point control for enabling and disabling outputs. Low power operating modes are provided to optimize power savings. A sleep mode option is included to help conserve power by shutting down active circuits by external pin control. Options include a choice of isolation ratings (3.75 and 6.0 kV_RMS). A fail-safe operating mode controls the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC. Products in wide-body packages support voltages of 6.0 kV_RMS with one minute withstand capability per UL 1577. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications. Skyworks GreenTM products are compliant with all applicable legislation and are halogen-free.
Merkmale
- High-speed operation: DC to 150 Mbps
- No start-up initialization required
- Wide supply voltage: 2.25 to 5.5 V
- Up to 6000 V_RMS isolation
- Reinforced IEC 60747-17 rating
- High electromagnetic immunity
- Low power and sleep mode options
- Tri-state outputs with enable
- Schmitt trigger + CMOS threshold inputs
- Selectable fail-safe mode: Default high- or low-output (ordering option)
- Precise timing (typical): 10 ns propagation delay, 3.5 ns pulse width distortion
- Transient Immunity of 100 kV/μs (min)
- AEC-Q100 qualification
- Wide temperature range: -40 to 125 °C
- RoHS-compliant packages: WB SOIC-16, NB SOIC-16, QSOP-16
- Automotive-grade ordering part numbers (OPNs) available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
Anwendungen
- Industrial automation systems
- Medical electronics
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
- Power inverters
- Communications systems
- Onboard chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid electric vehicles
- Battery electric vehicles
C6679884 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

